175152-1 | ||
---|---|---|
DigiKey Part Number | A100484TR-ND - Tape & Reel (TR) A100484CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 175152-1 | |
Description | CONN SOCKET 16-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 175152-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.61800 | ¥6.18 |
25 | ¥0.57240 | ¥14.31 |
50 | ¥0.54140 | ¥27.07 |
100 | ¥0.51220 | ¥51.22 |
250 | ¥0.47672 | ¥119.18 |
500 | ¥0.44942 | ¥224.71 |
1,000 | ¥0.42584 | ¥425.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39446 | ¥1,577.84 |
8,000 | ¥0.35716 | ¥2,857.28 |
12,000 | ¥0.31400 | ¥3,768.00 |
28,000 | ¥0.28063 | ¥7,857.64 |
100,000 | ¥0.24335 | ¥24,335.00 |