179593-2 | ||
---|---|---|
DigiKey Part Number | A122375-ND | |
Manufacturer | ||
Manufacturer Product Number | 179593-2 | |
Description | CONN SOCKET 16-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 179593-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.93700 | ¥19.37 |
100 | ¥1.76170 | ¥176.17 |
1,000 | ¥1.27130 | ¥1,271.30 |
5,000 | ¥1.12644 | ¥5,632.20 |
10,000 | ¥0.99771 | ¥9,977.10 |