177915-2 | ||
---|---|---|
DigiKey Part Number | A105446TR-ND - Tape & Reel (TR) A105446CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 177915-2 | |
Description | CONN SOCKET 16-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 177915-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28100 | ¥12.81 |
25 | ¥1.18880 | ¥29.72 |
50 | ¥1.12640 | ¥56.32 |
100 | ¥1.06560 | ¥106.56 |
250 | ¥0.99200 | ¥248.00 |
500 | ¥0.93488 | ¥467.44 |
1,000 | ¥0.88595 | ¥885.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.03245 | ¥4,129.80 |
8,000 | ¥0.93485 | ¥7,478.80 |
12,000 | ¥0.82185 | ¥9,862.20 |
28,000 | ¥0.73453 | ¥20,566.84 |
100,000 | ¥0.63693 | ¥63,693.00 |