179592-2 | |
---|---|
DigiKey Part Number | A106298-ND |
Manufacturer | |
Manufacturer Product Number | 179592-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 179592-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.01900 | ¥20.19 |
25 | ¥2.00960 | ¥50.24 |
50 | ¥1.98340 | ¥99.17 |
100 | ¥1.83310 | ¥183.31 |
250 | ¥1.50692 | ¥376.73 |
500 | ¥1.42300 | ¥711.50 |
1,000 | ¥1.32261 | ¥1,322.61 |
3,000 | ¥1.28077 | ¥3,842.31 |