177900-4 | |
---|---|
DigiKey Part Number | A105252-ND |
Manufacturer | |
Manufacturer Product Number | 177900-4 |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 177900-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.17100 | ¥21.71 |
300 | ¥1.62073 | ¥486.22 |
1,200 | ¥1.42268 | ¥1,707.22 |
5,100 | ¥1.26063 | ¥6,429.21 |
10,200 | ¥1.11656 | ¥11,388.91 |