



2132781-3 | |
|---|---|
DigiKey Part Number | A103941-ND |
Manufacturer | |
Manufacturer Product Number | 2132781-3 |
Description | CONN RCPT HSG 3POS 3.96MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2132781-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.67000 | ¥1.67 |
| 10 | ¥1.42100 | ¥14.21 |
| 25 | ¥1.32920 | ¥33.23 |
| 50 | ¥1.26620 | ¥63.31 |
| 100 | ¥1.20660 | ¥120.66 |
| 250 | ¥1.13044 | ¥282.61 |
| 500 | ¥1.07644 | ¥538.22 |
| 1,000 | ¥1.02497 | ¥1,024.97 |
| 3,000 | ¥0.94845 | ¥2,845.35 |













