HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7025 RD005

DigiKey Part Number
A7025R-100-ND
Manufacturer
Manufacturer Product Number
7025 RD005
Description
HOOK-UP STRND 20AWG RED 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,833.05000¥1,833.05
2¥1,743.77500¥3,487.55
3¥1,693.24333¥5,079.73
5¥1,631.30800¥8,156.54
7¥1,591.53571¥11,140.75
10¥1,550.24900¥15,502.49
25¥1,448.08240¥36,202.06
50¥1,429.62720¥71,481.36
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 8
Unit Price: ¥1,833.05000
Alternate Length
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 1
Unit Price: ¥9,979.90000