20 AWG Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,500 In Stock | 500 : ¥2.85652 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
9,000 In Stock | 1,000 : ¥3.91612 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - | ||
8,845 In Stock | 1 : ¥6.20000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 20 AWG | 19/32 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.055" (1.40mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Red | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
2,635 In Stock | 1 : ¥11.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.050" (1.27mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
3 In Stock | 1 : ¥11.57000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.050" (1.27mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
10,765 In Stock | 1 : ¥11.82000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 20 AWG | 19/32 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.055" (1.40mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
2,100 In Stock | 100 : ¥13.00240 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | - | - | - | MIL-W-16878/1 Type B | ||
9,000 In Stock 2,700 Factory | 100 : ¥16.11020 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.058" (1.47mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
200 In Stock 200 Factory | 100 : ¥16.30140 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.068" (1.73mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | 200°C | Black | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
1,500 In Stock | 100 : ¥17.75540 Spool | - | Spool | Active | Hook-Up | 20 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.052" (1.32mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
326 In Stock | 1 : ¥342.78000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
154 In Stock 134 Factory | 1 : ¥342.78000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
112 In Stock | 1 : ¥342.78000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
243 In Stock | 1 : ¥533.05000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.060" (1.52mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
88 In Stock | 1 : ¥620.74000 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
75 In Stock 16 Factory | 1 : ¥620.74000 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
66 In Stock 47 Factory | 1 : ¥620.74000 Spool | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.055" (1.40mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
37 In Stock | 1 : ¥634.15000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.071" (1.80mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
560 In Stock 9 Factory | 1 : ¥693.10000 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - | ||
68 In Stock | 1 : ¥879.89000 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | - | - | - | - | - | - | ||
76 In Stock | 1 : ¥942.17000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.071" (1.80mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
64 In Stock | 1 : ¥942.17000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.071" (1.80mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
131 In Stock | 1 : ¥1,395.85000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
100 In Stock | 1 : ¥1,395.85000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
54 In Stock | 1 : ¥1,395.85000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E |