3132-20-1-0500-004-1-TS | ||
---|---|---|
DigiKey Part Number | CN117R-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 3132-20-1-0500-004-1-TS | |
Description | HOOK-UP STRND 20AWG RED 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Red 300V 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥942.17000 | ¥942.17 |
3 | ¥871.60333 | ¥2,614.81 |
5 | ¥841.37800 | ¥4,206.89 |
7 | ¥821.22571 | ¥5,748.58 |
10 | ¥801.07700 | ¥8,010.77 |
25 | ¥750.69560 | ¥18,767.39 |
50 | ¥710.38980 | ¥35,519.49 |
100 | ¥680.15960 | ¥68,015.96 |