
CP6550-NA | |
|---|---|
DigiKey Part Number | BKCP6550-NA-ND |
Manufacturer | |
Manufacturer Product Number | CP6550-NA |
Description | O-SCOPE CURRENT PROBE 500KHZ 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 50A, BNC Interface |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Cal Test Electronics | Specifications Measures AC, DC Current to 50A, BNC Interface |
Series | Ratings CAT II 600V, CAT III 300V |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,740.05000 | ¥6,740.05 |


