Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Perma-Fit 19269 Black

0192690013

DigiKey Part Number
WM17049-ND
Manufacturer
Manufacturer Product Number
0192690013
Description
HEATSHRINK 3/16" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.060" (1.52mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
4.00' (1.22m)
Base Product Number
Inner Diameter - Supplied
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.20000¥74.20
2¥68.23500¥136.47
3¥64.97000¥194.91
5¥61.08600¥305.43
7¥58.66286¥410.64
10¥56.18300¥561.83
Manufacturers Standard Package
Alternate Color
HEATSHRINK 0.225" X 4' CLEAR
In-Stock: 0
Unit Price: ¥6.62160