3132-20-1-0500-011-1-TS | ||
---|---|---|
DigiKey Part Number | 1175-3132-20-1-0500-011-1-TS-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 3132-20-1-0500-011-1-TS | |
Description | HK-UP STD 20AWG GRN/YEL FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.31000 | ¥9.31 |
3 | ¥8.60667 | ¥25.82 |
5 | ¥8.31600 | ¥41.58 |
7 | ¥8.12000 | ¥56.84 |
10 | ¥7.93100 | ¥79.31 |
25 | ¥7.43120 | ¥185.78 |
50 | ¥7.04900 | ¥352.45 |
100 | ¥6.70450 | ¥670.45 |