Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/33 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.41000 | ¥118.41 |
2 | ¥113.20500 | ¥226.41 |
5 | ¥105.64600 | ¥528.23 |
10 | ¥100.99900 | ¥1,009.99 |
20 | ¥95.77250 | ¥1,915.45 |
50 | ¥89.96880 | ¥4,498.44 |
100 | ¥85.32630 | ¥8,532.63 |
200 | ¥81.26285 | ¥16,252.57 |
500 | ¥76.03830 | ¥38,019.15 |