Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.87000 | ¥130.87 |
2 | ¥124.33000 | ¥248.66 |
5 | ¥116.50000 | ¥582.50 |
10 | ¥110.60700 | ¥1,106.07 |
20 | ¥105.37150 | ¥2,107.43 |
50 | ¥98.82780 | ¥4,941.39 |
100 | ¥94.24610 | ¥9,424.61 |
200 | ¥89.66435 | ¥17,932.87 |
500 | ¥85.08294 | ¥42,541.47 |