Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.25000 | ¥227.25 |
3 | ¥212.89333 | ¥638.68 |
5 | ¥202.11600 | ¥1,010.58 |
10 | ¥192.55200 | ¥1,925.52 |
25 | ¥180.59440 | ¥4,514.86 |
50 | ¥172.22180 | ¥8,611.09 |
100 | ¥163.85030 | ¥16,385.03 |
500 | ¥155.47770 | ¥77,738.85 |