3132-20-1-0500-005-1-TS

DigiKey Part Number
CN117L-100-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG BLU 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.25000¥227.25
3¥212.89333¥638.68
5¥202.11600¥1,010.58
10¥192.55200¥1,925.52
25¥180.59440¥4,514.86
50¥172.22180¥8,611.09
100¥163.85030¥16,385.03
500¥155.47770¥77,738.85
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 12
Unit Price: ¥227.25000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 3
Unit Price: ¥227.25000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 11
Unit Price: ¥227.25000
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 9
Unit Price: ¥283.45000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 7
Unit Price: ¥227.25000
Alternate Length
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 15
Unit Price: ¥951.16000
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 10
Unit Price: ¥73.72000
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 3
Unit Price: ¥520.53000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 10
Unit Price: ¥132.12000