3132-20-1-0500-005-1-TS

DigiKey Part Number
CN117L-25-ND
Manufacturer
Manufacturer Product Number
3132-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG 300V BLU 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.72000¥73.72
2¥70.16500¥140.33
4¥66.67500¥266.70
10¥62.45500¥624.55
20¥59.29750¥1,185.95
40¥56.49175¥2,259.67
100¥52.98350¥5,298.35
200¥50.52730¥10,105.46
400¥48.07070¥19,228.28
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 25'
In-Stock: 18
Unit Price: ¥73.72000
HOOK-UP STRND 20AWG 300V WHT 25'
In-Stock: 34
Unit Price: ¥73.72000
HOOK-UP STRND 20AWG 300V YEL 25'
In-Stock: 6
Unit Price: ¥73.72000
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 14
Unit Price: ¥73.72000
HOOK-UP STRND 20AWG 300V GRN 25'
In-Stock: 10
Unit Price: ¥73.72000
Alternate Length
HOOK-UP STRND 20AWG BLU 500'
In-Stock: 15
Unit Price: ¥951.16000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 8
Unit Price: ¥227.25000
HOOK-UP STRND 20AWG BLU 250'
In-Stock: 3
Unit Price: ¥520.53000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 10
Unit Price: ¥132.12000