3132-18-1-0500-001-1-TS

DigiKey Part Number
CN101B-25-ND
Manufacturer
Manufacturer Product Number
3132-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG 300V BLK 25'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3132
Features
High Temperature, Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.48000¥101.48
2¥96.53000¥193.06
4¥92.10750¥368.43
10¥86.19600¥861.96
20¥82.26000¥1,645.20
40¥78.31775¥3,132.71
100¥73.39230¥7,339.23
200¥69.45200¥13,890.40
400¥66.49665¥26,598.66
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG 300V RED 25'
In-Stock: 5
Unit Price: ¥101.48000
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 19
Unit Price: ¥101.48000
HOOK-UP STRND 18AWG 300V BLU 25'
In-Stock: 7
Unit Price: ¥101.48000
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 4
Unit Price: ¥101.48000
HOOK-UP STRND 18AWG 300V GRN 25'
In-Stock: 18
Unit Price: ¥101.48000
Alternate Length
HOOK-UP STRND 18AWG 300V BLK 50'
In-Stock: 6
Unit Price: ¥185.02000
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 11
Unit Price: ¥329.67000
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 76
Unit Price: ¥1,358.78000
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 0
Unit Price: ¥748.46000