20 AWG Hook-Up Wire 10/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6714 BL005

DigiKey Part Number
6714BL005-ND
Manufacturer
Manufacturer Product Number
6714 BL005
Description
HOOK-UP STRND 20AWG BLUE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.055" (1.40mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6714 DB005Alpha Wire636714DB005-ND¥791.69000Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥791.69000¥791.69
2¥753.45500¥1,506.91
3¥731.83333¥2,195.50
5¥705.31600¥3,526.58
7¥688.28857¥4,818.02
10¥670.61800¥6,706.18
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 214
Unit Price: ¥791.69000
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 10
Unit Price: ¥791.69000
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 39
Unit Price: ¥791.69000
HOOK-UP STRND 20AWG GRN/YLW 100'
In-Stock: 10
Unit Price: ¥791.69000
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 18
Unit Price: ¥854.62000
Alternate Length
HOOK-UP STRND 20AWG BLUE 1000'
In-Stock: 11
Unit Price: ¥3,617.94000
HOOK-UP STRND 20AWG BLUE 5000'
In-Stock: 0
Unit Price: ¥13,925.13000