8502 006100 | ||
---|---|---|
DigiKey Part Number | BEL1636-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8502 006100 | |
Description | HOOK-UP STRND 20AWG BLUEE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 7/28 Blue 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.12570 | ¥1,312.57 |
200 | ¥12.67540 | ¥2,535.08 |
300 | ¥12.15037 | ¥3,645.11 |
500 | ¥11.77538 | ¥5,887.69 |
1,000 | ¥11.17538 | ¥11,175.38 |