83007 002100 | ||
---|---|---|
DigiKey Part Number | BEL1060-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 83007 002100 | |
Description | HOOK-UP STRND 20AWG RED | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.26410 | ¥1,626.41 |
200 | ¥15.70675 | ¥3,141.35 |
300 | ¥15.05600 | ¥4,516.80 |
500 | ¥14.59146 | ¥7,295.73 |
1,000 | ¥13.84791 | ¥13,847.91 |
2,500 | ¥13.01143 | ¥32,528.58 |
5,000 | ¥12.36087 | ¥61,804.35 |