83007 004100 | |
---|---|
DigiKey Part Number | BEL1211-100-ND |
Manufacturer | |
Manufacturer Product Number | 83007 004100 |
Description | HOOK-UP STRND 20AWG YELLOW 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,737.96000 | ¥1,737.96 |
3 | ¥1,607.84333 | ¥4,823.53 |
5 | ¥1,552.07800 | ¥7,760.39 |
7 | ¥1,514.90286 | ¥10,604.32 |
10 | ¥1,477.72400 | ¥14,777.24 |
25 | ¥1,384.78960 | ¥34,619.74 |
50 | ¥1,310.43840 | ¥65,521.92 |