20 AWG Hook-Up Wire 19/32 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83007 003100

DigiKey Part Number
BEL1210-100-ND
Manufacturer
Manufacturer Product Number
83007 003100
Description
HOOK-UP STRND 20AWG ORANGE 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.009" (0.23mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
19/32
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.058" (1.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,859.47000¥1,859.47
2¥1,768.80500¥3,537.61
3¥1,717.54000¥5,152.62
5¥1,654.65800¥8,273.29
7¥1,614.29000¥11,300.03
10¥1,572.37700¥15,723.77
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG RED
In-Stock: 17700
Unit Price: ¥18.22200
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 5
Unit Price: ¥1,859.47000
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 42
Unit Price: ¥2,008.69000
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 192
Unit Price: ¥1,859.47000
HOOK-UP STRND 20AWG BROWN
In-Stock: 2500
Unit Price: ¥18.22200