
83007 006100 | |
|---|---|
DigiKey Part Number | BEL1062-100-ND |
Manufacturer | |
Manufacturer Product Number | 83007 006100 |
Description | HOOK-UP STRND 20AWG BLUE 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 19/32 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.058" (1.47mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,859.47000 | ¥1,859.47 |
| 2 | ¥1,768.80500 | ¥3,537.61 |
| 3 | ¥1,717.54000 | ¥5,152.62 |
| 5 | ¥1,654.65800 | ¥8,273.29 |
| 7 | ¥1,614.29000 | ¥11,300.03 |
| 10 | ¥1,572.37700 | ¥15,723.77 |










