Yellow Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,000 In Stock | 1,000 : ¥2.48100 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
220 In Stock | 1 : ¥262.04000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
108 In Stock | 1 : ¥342.78000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
49 In Stock | 1 : ¥731.95000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
67 In Stock | 1 : ¥936.69000 Bulk | - | Bulk | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.035" (0.89mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
47 In Stock 500 Factory | 1 : ¥986.04000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Yellow | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
37 In Stock 35 Factory | 1 : ¥1,347.44000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
41 In Stock 76 Factory | 1 : ¥1,517.48000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
88 In Stock | 1 : ¥1,562.17000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
111 In Stock | 1 : ¥1,976.39000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
46 In Stock | 1 : ¥6,338.30000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
29 In Stock | 1 : ¥7,608.55000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
4,000 In Stock | 1,000 : ¥1.11807 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.047" (1.19mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
9,000 In Stock | 500 : ¥1.27888 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.057" (1.45mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Yellow | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
7,000 In Stock 17 Factory | 1,000 : ¥1.29056 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
3,000 In Stock | 1,000 : ¥1.58070 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
2,000 In Stock | 1,000 : ¥1.63995 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.032" (0.81mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
2,000 In Stock | 1,000 : ¥2.00279 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.060" (1.52mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 | ||
2,000 In Stock | 1,000 : ¥2.77681 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Yellow | - | - | - | MIL-W-16878E/1 | ||
3,500 In Stock 12 Factory | 100 : ¥2.88190 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
3,043 In Stock | 1 : ¥4.66000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.027" (0.69mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Yellow | UL Style 10064 | - | - | - | ||
1,641 In Stock | 1 : ¥5.25000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Yellow | UL Style 1569 | Oil Resistant | - | - | ||
10,443 In Stock | 1 : ¥5.84000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Silicone Rubber | 0.051" (1.30mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | -30°C ~ 150°C | Yellow | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
1,076 In Stock | 1 : ¥6.26000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 28 AWG | 7/0.0047" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.023" (0.58mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Yellow | UL Style 10064 | - | - | - | ||
5,203 In Stock | 1 : ¥7.79000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.083" (2.11mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Yellow | UL Style 3135 | High Temperature, Oil Resistant | - | - |