10064-26-1-0500-003-1-TS | |
---|---|
DigiKey Part Number | 1175-10064-26-1-0500-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-003-1-TS |
Description | HOOK-UP STRND 26AWG 30V YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Yellow 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.66000 | ¥4.66 |
3 | ¥4.31667 | ¥12.95 |
5 | ¥4.14800 | ¥20.74 |
7 | ¥4.06286 | ¥28.44 |
10 | ¥3.94400 | ¥39.44 |
25 | ¥3.70720 | ¥92.68 |
50 | ¥3.52260 | ¥176.13 |
100 | ¥3.35760 | ¥335.76 |