10064-26-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | 1175-10064-26-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-001-1-TS |
Description | HOOK-UP STRND 26AWG 30V BLK FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Black 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.86000 | ¥6.86 |
3 | ¥6.34667 | ¥19.04 |
5 | ¥6.09400 | ¥30.47 |
7 | ¥5.96143 | ¥41.73 |
10 | ¥5.80700 | ¥58.07 |
25 | ¥5.45120 | ¥136.28 |
50 | ¥5.17860 | ¥258.93 |
100 | ¥4.93480 | ¥493.48 |