10064-28-1-0500-001-1-TS | ||
---|---|---|
DigiKey Part Number | 1175-10064-28-1-0500-001-1-TS-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 10064-28-1-0500-001-1-TS | |
Description | HOOK-UP STRND 28AWG 30V BLK FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" Black 30V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
3 | ¥5.78333 | ¥17.35 |
5 | ¥5.55200 | ¥27.76 |
7 | ¥5.42857 | ¥38.00 |
10 | ¥5.28100 | ¥52.81 |
25 | ¥4.95640 | ¥123.91 |
50 | ¥4.71100 | ¥235.55 |
100 | ¥4.48840 | ¥448.84 |