DF52-2832PF1571-28A9-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF52-2832PF1571-28A9-300

DigiKey Part Number
26-DF52-2832PF1571-28A9-300-ND
Manufacturer
Manufacturer Product Number
DF52-2832PF1571-28A9-300
Description
JUMPER DF52-2832PCF x2 300MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Non-Gendered Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Contact End
Non-Gendered
Length
11.8" (300.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.03700¥60.37
25¥5.65640¥141.41
50¥5.38680¥269.34
100¥5.12870¥512.87
300¥4.74557¥1,423.67
500¥4.57748¥2,288.74
1,000¥4.35891¥4,358.91
2,500¥4.08597¥10,214.92
Manufacturers Standard Package