DF52-20P-0.8C | ||
---|---|---|
DigiKey Part Number | H125095-ND | |
Manufacturer | ||
Manufacturer Product Number | DF52-20P-0.8C | |
Description | CONN PLUG HSG 20POS 0.80MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.031" (0.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF52-20P-0.8C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17200 | ¥79.30 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86010 | ¥286.01 |
300 | ¥2.61167 | ¥783.50 |
500 | ¥2.48744 | ¥1,243.72 |
1,000 | ¥2.05217 | ¥2,052.17 |
2,500 | ¥1.86556 | ¥4,663.90 |