DF52-5P-0.8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF52-5P-0.8C

DigiKey Part Number
H125086-ND
Manufacturer
Manufacturer Product Number
DF52-5P-0.8C
Description
CONN PLUG HSG 5POS 0.80MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
DF52-5P-0.8C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.08400¥20.84
25¥1.95480¥48.87
50¥1.86060¥93.03
100¥1.77130¥177.13
300¥1.63873¥491.62
500¥1.58062¥790.31
1,000¥1.50504¥1,505.04
2,500¥1.41070¥3,526.75
Manufacturers Standard Package