



DF52-2S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125096TR-ND - Tape & Reel (TR) H125096CT-ND - Cut Tape (CT) H125096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-2S-0.8H(21) |
Description | CONN SOCKET 2P 0.031 TIN SMD R/A |
Customer Reference | |
Detailed Description | 2 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-2S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.46440 | ¥61.61 |
| 50 | ¥2.34680 | ¥117.34 |
| 100 | ¥2.23520 | ¥223.52 |
| 250 | ¥2.09516 | ¥523.79 |
| 500 | ¥1.99492 | ¥997.46 |
| 1,000 | ¥1.89949 | ¥1,899.49 |
| 2,500 | ¥1.78051 | ¥4,451.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.82724 | ¥9,136.20 |
| 10,000 | ¥1.74003 | ¥17,400.30 |
| 15,000 | ¥1.69098 | ¥25,364.70 |
| 25,000 | ¥1.63116 | ¥40,779.00 |
| 35,000 | ¥1.59294 | ¥55,752.90 |
| 50,000 | ¥1.55339 | ¥77,669.50 |











