



DF52-4S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125098TR-ND - Tape & Reel (TR) H125098CT-ND - Cut Tape (CT) H125098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-4S-0.8H(21) |
Description | CONN SOCKET 4P 0.031 TIN SMD R/A |
Customer Reference | |
Detailed Description | 4 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-4S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.15100 | ¥31.51 |
| 25 | ¥2.95040 | ¥73.76 |
| 50 | ¥2.81000 | ¥140.50 |
| 100 | ¥2.67520 | ¥267.52 |
| 250 | ¥2.50696 | ¥626.74 |
| 500 | ¥2.38722 | ¥1,193.61 |
| 1,000 | ¥2.27319 | ¥2,273.19 |
| 2,500 | ¥2.13081 | ¥5,327.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.18218 | ¥10,910.90 |
| 10,000 | ¥2.07807 | ¥20,780.70 |
| 15,000 | ¥2.01948 | ¥30,292.20 |
| 25,000 | ¥1.94806 | ¥48,701.50 |
| 35,000 | ¥1.90240 | ¥66,584.00 |











