



DF52-3S-0.8H(21) | |
|---|---|
DigiKey Part Number | H125097TR-ND - Tape & Reel (TR) H125097CT-ND - Cut Tape (CT) H125097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-3S-0.8H(21) |
Description | CONN SOCKET 3P 0.031 TIN SMD R/A |
Customer Reference | |
Detailed Description | 3 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-3S-0.8H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.06452 | ¥10,322.60 |
| 10,000 | ¥1.96600 | ¥19,660.00 |
| 15,000 | ¥1.91059 | ¥28,658.85 |
| 25,000 | ¥1.84300 | ¥46,075.00 |
| 35,000 | ¥1.79980 | ¥62,993.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.89400 | ¥28.94 |
| 25 | ¥2.70920 | ¥67.73 |
| 50 | ¥2.58000 | ¥129.00 |
| 100 | ¥2.45600 | ¥245.60 |
| 250 | ¥2.30188 | ¥575.47 |
| 500 | ¥2.19190 | ¥1,095.95 |
| 1,000 | ¥2.08713 | ¥2,087.13 |
| 2,500 | ¥1.95642 | ¥4,891.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.77000 | ¥27.70 |
| 25 | ¥2.55360 | ¥63.84 |
| 50 | ¥2.40320 | ¥120.16 |
| 100 | ¥2.25840 | ¥225.84 |
| 250 | ¥2.08224 | ¥520.56 |
| 500 | ¥1.95804 | ¥979.02 |
| 1,000 | ¥1.84119 | ¥1,841.19 |
| 2,500 | ¥1.69752 | ¥4,243.80 |









