10064-24-1-0500-001-1-TS | ||
---|---|---|
DigiKey Part Number | 1175-10064-24-1-0500-001-1-TS-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 10064-24-1-0500-001-1-TS | |
Description | HOOK-UP STRND 24AWG 30V BLK FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Black 30V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.36000 | ¥7.36 |
3 | ¥6.82667 | ¥20.48 |
5 | ¥6.56800 | ¥32.84 |
7 | ¥6.42000 | ¥44.94 |
10 | ¥6.24600 | ¥62.46 |
25 | ¥5.86360 | ¥146.59 |
50 | ¥5.57260 | ¥278.63 |
100 | ¥5.30940 | ¥530.94 |