10064-24-1-0500-005-1-TS | |
---|---|
DigiKey Part Number | 1175-10064-24-1-0500-005-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-24-1-0500-005-1-TS |
Description | HOOK-UP STRND 24AWG 30V BLU FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Blue 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.70000 | ¥7.70 |
3 | ¥7.08333 | ¥21.25 |
5 | ¥6.80600 | ¥34.03 |
7 | ¥6.66286 | ¥46.64 |
10 | ¥6.48400 | ¥64.84 |
25 | ¥6.08760 | ¥152.19 |
50 | ¥5.78460 | ¥289.23 |
100 | ¥5.51120 | ¥551.12 |