HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-26-9

DigiKey Part Number
55A0111-26-9-DS-ND
Manufacturer
Manufacturer Product Number
55A0111-26-9
Description
HOOK-UP STRND 26AWG WHITE FEET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,613
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.93000¥12.93
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG 600V BLUE
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 26AWG WHITE 5'
In-Stock: 0
Unit Price: