
55A0111-26-2 | |
|---|---|
DigiKey Part Number | 484-55A0111-26-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-26-2 |
Description | HOOK-UP STRND 26AWG RED FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.93000 | ¥11.93 |
| 5 | ¥10.63200 | ¥53.16 |
| 10 | ¥10.13800 | ¥101.38 |
| 25 | ¥9.50040 | ¥237.51 |
| 50 | ¥9.04560 | ¥452.28 |
| 100 | ¥8.61020 | ¥861.02 |










