HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-26-5

DigiKey Part Number
55A0111-26-5-ND
Manufacturer
Manufacturer Product Number
55A0111-26-5
Description
HOOK-UP STRND 26AWG 600V GREEN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Green 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥3.18123¥31,812.30
20,000¥3.01859¥60,371.80
30,000¥3.01061¥90,318.30
Manufacturers Standard Package