44A0111-26-0-US | ||
---|---|---|
DigiKey Part Number | 44A0111-26-0-US-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 44A0111-26-0-US | |
Description | HOOK-UP DL STRND 26AWG BLK 1=1FT | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 26 AWG Hook-Up, Dual Wall Wire 19/38 Black 600V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.034" (0.86mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
3 | ¥17.49333 | ¥52.48 |
5 | ¥16.86000 | ¥84.30 |
7 | ¥16.48000 | ¥115.36 |
10 | ¥16.09000 | ¥160.90 |
25 | ¥15.07560 | ¥376.89 |
50 | ¥14.30040 | ¥715.02 |
100 | ¥13.60050 | ¥1,360.05 |