Parametric Equivalent

55A0111-24-2 | |
|---|---|
DigiKey Part Number | 484-55A0111-24-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-24-2 |
Description | HOOK-UP STRND 24AWG RED FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Red 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.14000 | ¥10.14 |
| 5 | ¥9.04800 | ¥45.24 |
| 10 | ¥8.61300 | ¥86.13 |
| 25 | ¥8.07600 | ¥201.90 |
| 50 | ¥7.68760 | ¥384.38 |
| 100 | ¥7.31870 | ¥731.87 |










