
55LF0114-26-6 | |
|---|---|
DigiKey Part Number | 484-55LF0114-26-6-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55LF0114-26-6 |
Description | HOOK-UP STRND 26AWG BLUE FEET |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Blue 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.97000 | ¥21.97 |
| 5 | ¥19.62800 | ¥98.14 |
| 10 | ¥18.70400 | ¥187.04 |
| 25 | ¥17.52640 | ¥438.16 |
| 50 | ¥16.68440 | ¥834.22 |
| 100 | ¥15.87660 | ¥1,587.66 |








