26 AWG Hook-Up Wire 19/38 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172619 GR005

DigiKey Part Number
A172619G-100-ND
Manufacturer
Manufacturer Product Number
172619 GR005
Description
HOOK-UP STRND 26AWG GRN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.040" (1.02mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/38
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥672.38000¥672.38
2¥639.92000¥1,279.84
3¥621.58333¥1,864.75
5¥599.11800¥2,995.59
7¥584.69000¥4,092.83
10¥569.71100¥5,697.11
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 28
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 12
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 57
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG VIO 100'
In-Stock: 2
Unit Price: ¥672.38000
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 22
Unit Price: ¥672.38000
Alternate Length
HOOK-UP STRND 26AWG GRN 1000'
In-Stock: 1
Unit Price: ¥2,986.06000