STW12-10HG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STW12-10HG
STW12-10HG
STW12-10HG

STW12-10HG

DigiKey Part Number
4285-STW12-10HG-ND
Manufacturer
Manufacturer Product Number
STW12-10HG
Description
1.25 MM W TO B CONNECTOR 10P DUA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.26300¥12.63
25¥1.18200¥29.55
50¥1.12580¥56.29
100¥1.07240¥107.24
250¥1.00452¥251.13
500¥0.95666¥478.33
1,000¥0.91089¥910.89
3,000¥0.84284¥2,528.52
Manufacturers Standard Package