


2856/1 WH005 | |
|---|---|
DigiKey Part Number | 2856/1WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2856/1 WH005 |
Description | HOOK-UP SOLID 20AWG WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥32.49160 | ¥3,249.16 |
| 200 | ¥30.89190 | ¥6,178.38 |
| 300 | ¥29.98597 | ¥8,995.79 |
| 500 | ¥28.87562 | ¥14,437.81 |
| 700 | ¥28.16246 | ¥19,713.72 |
| 1,000 | ¥27.42159 | ¥27,421.59 |











