26 AWG Hook-Up Wire 7/34 White 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 7/34 White 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/7 WH005

DigiKey Part Number
2843/7WH005-ND
Manufacturer
Manufacturer Product Number
2843/7 WH005
Description
HOOK-UP STRND 26AWG WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.031" (0.79mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,300 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥14.75030¥1,475.03
200¥14.03090¥2,806.18
300¥13.62347¥4,087.04
500¥13.12444¥6,562.22
700¥12.80397¥8,962.78
1,000¥12.47121¥12,471.21
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG WHITE
In-Stock: 0
Unit Price: ¥9.14674