



G125-0010005 | |
|---|---|
DigiKey Part Number | 952-2510-ND |
Manufacturer | |
Manufacturer Product Number | G125-0010005 |
Description | CONN SOCKET 26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | G125-0010005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥10.29500 | ¥102.95 |
| 25 | ¥9.65200 | ¥241.30 |
| 50 | ¥9.18900 | ¥459.45 |
| 100 | ¥8.74990 | ¥874.99 |
| 300 | ¥8.09663 | ¥2,428.99 |
| 500 | ¥7.80968 | ¥3,904.84 |
| 1,000 | ¥7.43697 | ¥7,436.97 |
| 2,500 | ¥6.97148 | ¥17,428.70 |

























