




G125-2043496L0 | |
|---|---|
DigiKey Part Number | 952-2753-ND |
Manufacturer | |
Manufacturer Product Number | G125-2043496L0 |
Description | CONN RCPT HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2043496L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.61000 | ¥28.61 |
| 10 | ¥24.31200 | ¥243.12 |
| 30 | ¥22.49300 | ¥674.79 |
| 50 | ¥21.69580 | ¥1,084.79 |
| 100 | ¥20.65880 | ¥2,065.88 |
| 250 | ¥19.36508 | ¥4,841.27 |
| 500 | ¥18.44088 | ¥9,220.44 |
| 1,000 | ¥17.56118 | ¥17,561.18 |
| 2,500 | ¥16.46263 | ¥41,156.58 |













