




G125-3241096M1 | |
|---|---|
DigiKey Part Number | 952-3647-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241096M1 |
Description | CONN PLUG HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3241096M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.32000 | ¥66.32 |
| 10 | ¥56.34800 | ¥563.48 |
| 30 | ¥52.14167 | ¥1,564.25 |
| 50 | ¥50.29640 | ¥2,514.82 |
| 100 | ¥47.89500 | ¥4,789.50 |
| 250 | ¥44.89720 | ¥11,224.30 |
| 500 | ¥42.75590 | ¥21,377.95 |
| 1,000 | ¥40.71731 | ¥40,717.31 |















