Parametric Equivalent

G125-3241096M5 | |
|---|---|
DigiKey Part Number | 952-G125-3241096M5-ND |
Manufacturer | |
Manufacturer Product Number | G125-3241096M5 |
Description | CONN PLUG HSG 10POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3241096M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.33000 | ¥107.33 |
| 10 | ¥91.18500 | ¥911.85 |
| 30 | ¥84.37767 | ¥2,531.33 |
| 50 | ¥81.39060 | ¥4,069.53 |
| 100 | ¥77.50610 | ¥7,750.61 |
| 250 | ¥72.65700 | ¥18,164.25 |
| 500 | ¥69.19252 | ¥34,596.26 |
| 1,000 | ¥65.89401 | ¥65,894.01 |
















